AEM F1206HC12A0TM
| Manufacturer | |
| MPN | F1206HC12A0TM |
| LCSC Part # | C310990 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 150A Surface Mount Fuse 12A 35V 1206 Fuses RoHS |
| Datasheet | AEM F1206HC12A0TM |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | AEM | |
| Packaging | 1206 | |
| Melting I2t | 20 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+150℃ | |
| Height | 1mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 12A | |
| Voltage Rating (DC) | 35V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | AEM | |
| Packaging | 1206 | |
| Melting I2t | 20 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Height | 1mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 12A | |
| Voltage Rating (DC) | 35V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High inrush current withstanding capability at high voltage
- Glass ceramic monolithic structure
- Sliver fusing element and silver termination with nickel and tin plating
- Superior arc suppression capability
- RoHS compliant and lead free materials
- Operating temperature range: -55℃ to +150℃ (with derating)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | AEM | |
| Packaging | 1206 | |
| Melting I2t | 20 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+150℃ | |
| Height | 1mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 12A | |
| Voltage Rating (DC) | 35V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | AEM | |
| Packaging | 1206 | |
| Melting I2t | 20 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Height | 1mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 12A | |
| Voltage Rating (DC) | 35V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High inrush current withstanding capability at high voltage
- Glass ceramic monolithic structure
- Sliver fusing element and silver termination with nickel and tin plating
- Superior arc suppression capability
- RoHS compliant and lead free materials
- Operating temperature range: -55℃ to +150℃ (with derating)
C310990 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



