LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

AEM F1206VH4500TM

Manufacturer
MPN
F1206VH4500TM
LCSC Part #
C310980
Packaging
1206
Customer #
Key Attributes
FUSE BRD MNT 4.5A 1206
DatasheetAEM F1206VH4500TM
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerAEM
Packaging1206
Melting I2t3.9
Interrupt Rating60A
Operating Temperature-55℃~+125℃
Height-
Width1.6mm
TypeSurface Mount Fuse
Length3.2mm
Current Rating4.5A
Voltage Rating (DC)65V

Features

AI Translation
  • High inrush current withstanding capability
  • Ceramic Monolithic structure
  • Silver fusing element and silver termination with nickel and tin plating
  • Symmetrical design with marking on both sides (optional)
  • Operating temperature range: -55℃ to +125℃ (with derating)
  • Recognized Under the Components Program of UL. File Number: E232989.