VISHAY DG408DY-T1-E3
| Manufacturer | |
| MPN | DG408DY-T1-E3 |
| LCSC Part # | C31055 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 8-Ch/Dual 4-Ch High-Performance CMoS Analog Multiplexers |
| Datasheet | VISHAY DG408DY-T1-E3 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 180ns | |
| Turn-off time | 120ns | |
| Ron | 100Ω | |
| Number of Channels | - | |
| Voltage - Supply | 5V~36V;-20V~-5V;5V~20V | |
| Switch Circuit | 8:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 180ns | |
| Turn-off time | 120ns | |
| Ron | 100Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Supply | 5V~36V;-20V~-5V;5V~20V | |
| Switch Circuit | 8:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | - |
Introduction
The DG408 is an 8 channel single-ended analog multiplexer designed to connect one of eight inputs to a common output as determined by a 3-bit binary address (A₀, A₁, A₂). The DG409 is a dual 4 channel differential analog multiplexer designed to connect one of four differential inputs to a common dual output as determined by its 2-bit binary address (A₀, A₁). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, address (Aₓ) and enable (EN) are TTL compatible over the full specified operating temperature range. Applications for the DG408, DG409 include high speed data acquisition, audio signal switching and routing, ATE systems, and avionics. High performance and low power dissipation make them ideal for battery operated and remote instrumentation applications. Designed in the 44 V silicon-gate CMOS process, the absolute maximum voltage rating is extended to 44 V. Additionally, single supply operation is also allowed. An epitaxial layer prevents latchup.
Features
- Low on-resistance - RDS(on): 100 Ω
- Low charge injection - Q: 20 pC Available
- Fast transition time - tTRANS: 160 ns
- Low power - ISUPPLY: 10 μA Available
- Single supply capability
- 44 V supply max. rating
- TTL compatible logic
Applications
- Data acquisition systems
- Audio signal routing
- ATE systems
- Battery powered systems
- Single supply systems
- Medical instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 180ns | |
| Turn-off time | 120ns | |
| Ron | 100Ω | |
| Number of Channels | - | |
| Voltage - Supply | 5V~36V;-20V~-5V;5V~20V | |
| Switch Circuit | 8:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 180ns | |
| Turn-off time | 120ns | |
| Ron | 100Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Supply | 5V~36V;-20V~-5V;5V~20V | |
| Switch Circuit | 8:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | - |
Introduction
The DG408 is an 8 channel single-ended analog multiplexer designed to connect one of eight inputs to a common output as determined by a 3-bit binary address (A₀, A₁, A₂). The DG409 is a dual 4 channel differential analog multiplexer designed to connect one of four differential inputs to a common dual output as determined by its 2-bit binary address (A₀, A₁). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, address (Aₓ) and enable (EN) are TTL compatible over the full specified operating temperature range. Applications for the DG408, DG409 include high speed data acquisition, audio signal switching and routing, ATE systems, and avionics. High performance and low power dissipation make them ideal for battery operated and remote instrumentation applications. Designed in the 44 V silicon-gate CMOS process, the absolute maximum voltage rating is extended to 44 V. Additionally, single supply operation is also allowed. An epitaxial layer prevents latchup.
Features
- Low on-resistance - RDS(on): 100 Ω
- Low charge injection - Q: 20 pC Available
- Fast transition time - tTRANS: 160 ns
- Low power - ISUPPLY: 10 μA Available
- Single supply capability
- 44 V supply max. rating
- TTL compatible logic
Applications
- Data acquisition systems
- Audio signal routing
- ATE systems
- Battery powered systems
- Single supply systems
- Medical instrumentation
C31055 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



