LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1731100068 product image
Images for reference only

MOLEX 1731100068

Manufacturer
MPN
1731100068
LCSC Part #
C3104579
Packaging
-
Customer #
Key Attributes
Female 9P 2 5A Panel Mount -25℃~+70℃ D-Sub Connector Assemblies RoHS
DatasheetMOLEX 1731100068
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.28$ 38.28
200+$ 14.8138$ 2962.76
500+$ 14.2936$ 7146.80
1,000+$ 14.0366$ 14036.60
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies
ManufacturerMOLEX
Packaging-
GenderFemale
Number of Pins9P
Number of Rows2
Current Rating-Signal5A
Mounting TypePanel Mount
Operating Temperature-25℃~+70℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.