CUI PP-065574-M
| Manufacturer | |
| MPN | PP-065574-M |
| LCSC Part # | C3096029 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN PWR JACK 0.6mm x 7.4mm |
| Datasheet | CUI PP-065574-M |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CUI | |
| Packaging | - | |
| Inside Contact Diameter | 0.6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Outside Contact Diameter | 7.4mm | |
| Voltage Rating (Max) | 24V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CUI | |
| Packaging | - | |
| Inside Contact Diameter | 0.6mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+70℃ | |
| Outside Contact Diameter | 7.4mm | |
| Voltage Rating (Max) | 24V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6167 | $ 6.62 |
| 250+ | $ 2.5602 | $ 640.05 |
| 500+ | $ 2.4707 | $ 1235.35 |
| 1,000+ | $ 2.4268 | $ 2426.80 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CUI | |
| Packaging | - | |
| Inside Contact Diameter | 0.6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Outside Contact Diameter | 7.4mm | |
| Voltage Rating (Max) | 24V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CUI | |
| Packaging | - | |
| Inside Contact Diameter | 0.6mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+70℃ | |
| Outside Contact Diameter | 7.4mm | |
| Voltage Rating (Max) | 24V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

