Switchcraft 712AC
| Manufacturer | |
| MPN | 712AC |
| LCSC Part # | C3095399 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN PWR JACK 2.5mm |
| Datasheet | Switchcraft 712AC |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Switchcraft | |
| Packaging | - | |
| Mounting Type | Panel Mount | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -40℃~+105℃ | |
| Inside Contact Diameter | 2.5mm | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 24V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Switchcraft | |
| Packaging | - | |
| Mounting Type | Panel Mount | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Inside Contact Diameter | 2.5mm | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 24V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.0971 | $ 11.10 |
| 200+ | $ 4.2957 | $ 859.14 |
| 500+ | $ 4.1445 | $ 2072.25 |
| 1,000+ | $ 4.0689 | $ 4068.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Switchcraft | |
| Packaging | - | |
| Mounting Type | Panel Mount | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -40℃~+105℃ | |
| Inside Contact Diameter | 2.5mm | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 24V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Switchcraft | |
| Packaging | - | |
| Mounting Type | Panel Mount | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Inside Contact Diameter | 2.5mm | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 24V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

