LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DELTA 06GENG3E

Manufacturer
DELTAAsian Brands
MPN
06GENG3E
LCSC Part #
C3095323
Packaging
-
Customer #
Key Attributes
Power Entry Modules (PEM) RoHS
DatasheetDELTA 06GENG3E
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM)
ManufacturerDELTA
Packaging-
Length-
Leakage Current-
Width-
Filter Type-
Voltage - Input-
Mounting Type-
Current Rating-

Introduction

AI Translation
  1. Snap-in mounting reduces labor costs. Compact, low-cost, and reliable.
  2. Except for G3H, G3V, W3V, G3J, and W3J models, a bleed resistor can be added by appending the suffix "-R" to the part number.
  3. Side snap-in mounting clip type with suffix (H) available for part numbers.
  4. All part numbers are UL Listed, CSA Certified, and VDE Recognized.
  5. Y capacitors available from 100pF to 3300pF.

Features

AI Translation
  • Snap-in mounting design for reduced labor cost, compact structure, and low cost
  • Bleed resistor option available by adding suffix "-R" (except for specific models)
  • Side snap-in mounting clip type available with suffix (H)
  • All part numbers UL Listed, CSA Certified, and VDE Recognized
  • Optional Y capacitor from 100pF to 3300pF

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.