onsemi FSBH0370NY
| Manufacturer | |
| MPN | FSBH0370NY |
| LCSC Part # | C3094739 |
| Packaging | - |
| Customer # | |
| Key Attributes | 18kHz~100kHz 1.5W 700V Flyback AC DC Converters, Offline Switchers |
| Datasheet | onsemi FSBH0370NY |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 18kHz~100kHz | |
| Output Current | - | |
| Pd - Power Dissipation | 1.5W | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | - | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 85% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 18kHz~100kHz | |
| Output Current | - | |
| Pd - Power Dissipation | 1.5W | |
| Voltage - Breakdown | 700V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 85% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
Introduction
The highly integrated FSBH-series consists of an integrated current-mode Pulse Width Modulator (PWM) and an avalanche-rugged 700V SenseFET. It is specifically designed for high-performance offline Switch Mode Power Supplies (SMPS) with minimal external components. The integrated PWM controller features include a proprietary green-mode function that provides off-time modulation to linearly decrease the switching frequency at light-load conditions to minimize standby power consumption. To avoid acoustic-noise problems, the minimum PWM frequency is set above 18kHz. This green-mode function enables the power supply to meet international power conservation requirements. The PWM controller is manufactured using the BiCMOS process to further reduce power consumption. The FSBH-series turns off some internal circuits to improve power saving when VFB is lower than 1.6V, which allows an operating current of only 2.5mA. The FSBH-series has built-in synchronized slope compensation to achieve stable peak-current-mode control. The proprietary external line compensation ensures constant output power limit over a wide AC input voltage range, from 90VAC to 264VAC. The FSBH-series provides many protection functions. In addition to cycle-by-cycle current limiting, the internal open-loop protection circuit ensures safety when an open-loop or output short occurs. PWM output is disabled until VDD drops below the VTH-OLP, then the controller starts up again. As long as VDD exceeds 28V, the internal OVP circuit is triggered. Compared with a discrete MOSFET and controller or RCC switching converter solution, the FSBH-series reduces total component count, design size, and weight; while increasing efficiency, productivity, and system reliability. These devices provide a basic platform that is well suited for the design of cost-effective flyback converters, such as in PC auxiliary power supplies.
Features
- Brownout Protection with Hysteresis
- Built-In 5ms Soft-Start Function
- Internal Avalanche-Rugged 700V SenseFET
- No Acoustic Noise During Light-Load Operation
- High-Voltage Startup
- Linearly Decreasing PWM Frequency to 18KHz
- Peak-Current-Mode Control
- Cycle-by-Cycle Current Limiting
- Leading-Edge Blanking (LEB)
- Synchronized Slope Compensation
- Internal Open-Loop Protection
- VDD Under-Voltage Lockout (UVLO)
- VDD Over-Voltage Protection (OVP)
- Internal Auto-Restart Circuit (OVP, OTP)
- Constant Power Limit (Full AC Input Range)
- Internal OTP Sensor with Hysteresis
- VIN Pin for Pull-HIGH Latch Function and Pull-LOW Auto-Recovery Protection
Applications
- General-purpose switch-mode power supplies and flyback power converters
- Auxiliary Power Supply for PC and Server
- SMPS for VCR, SVR, STB, DVD & DVCD Player, Printer, Facsimile, and Scanner
- Adapter for Camcorder
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 18kHz~100kHz | |
| Output Current | - | |
| Pd - Power Dissipation | 1.5W | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | - | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 85% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 18kHz~100kHz | |
| Output Current | - | |
| Pd - Power Dissipation | 1.5W | |
| Voltage - Breakdown | 700V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 85% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
Introduction
The highly integrated FSBH-series consists of an integrated current-mode Pulse Width Modulator (PWM) and an avalanche-rugged 700V SenseFET. It is specifically designed for high-performance offline Switch Mode Power Supplies (SMPS) with minimal external components. The integrated PWM controller features include a proprietary green-mode function that provides off-time modulation to linearly decrease the switching frequency at light-load conditions to minimize standby power consumption. To avoid acoustic-noise problems, the minimum PWM frequency is set above 18kHz. This green-mode function enables the power supply to meet international power conservation requirements. The PWM controller is manufactured using the BiCMOS process to further reduce power consumption. The FSBH-series turns off some internal circuits to improve power saving when VFB is lower than 1.6V, which allows an operating current of only 2.5mA. The FSBH-series has built-in synchronized slope compensation to achieve stable peak-current-mode control. The proprietary external line compensation ensures constant output power limit over a wide AC input voltage range, from 90VAC to 264VAC. The FSBH-series provides many protection functions. In addition to cycle-by-cycle current limiting, the internal open-loop protection circuit ensures safety when an open-loop or output short occurs. PWM output is disabled until VDD drops below the VTH-OLP, then the controller starts up again. As long as VDD exceeds 28V, the internal OVP circuit is triggered. Compared with a discrete MOSFET and controller or RCC switching converter solution, the FSBH-series reduces total component count, design size, and weight; while increasing efficiency, productivity, and system reliability. These devices provide a basic platform that is well suited for the design of cost-effective flyback converters, such as in PC auxiliary power supplies.
Features
- Brownout Protection with Hysteresis
- Built-In 5ms Soft-Start Function
- Internal Avalanche-Rugged 700V SenseFET
- No Acoustic Noise During Light-Load Operation
- High-Voltage Startup
- Linearly Decreasing PWM Frequency to 18KHz
- Peak-Current-Mode Control
- Cycle-by-Cycle Current Limiting
- Leading-Edge Blanking (LEB)
- Synchronized Slope Compensation
- Internal Open-Loop Protection
- VDD Under-Voltage Lockout (UVLO)
- VDD Over-Voltage Protection (OVP)
- Internal Auto-Restart Circuit (OVP, OTP)
- Constant Power Limit (Full AC Input Range)
- Internal OTP Sensor with Hysteresis
- VIN Pin for Pull-HIGH Latch Function and Pull-LOW Auto-Recovery Protection
Applications
- General-purpose switch-mode power supplies and flyback power converters
- Auxiliary Power Supply for PC and Server
- SMPS for VCR, SVR, STB, DVD & DVCD Player, Printer, Facsimile, and Scanner
- Adapter for Camcorder
C3094739 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

