onsemi FSDM07652RWDTU
| Manufacturer | |
| MPN | FSDM07652RWDTU |
| LCSC Part # | C3094515 |
| Packaging | TO-220F-6L(Forming) |
| Customer # | |
| Key Attributes | Integrated Pulse Width Modulator and Sense FET High Voltage Power Switching Regulator |
| Datasheet | onsemi FSDM07652RWDTU |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | TO-220F-6L(Forming) | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~72kHz | |
| Pd - Power Dissipation | 45W | |
| Voltage - Breakdown | 650V | |
| Voltage - Supply | 13V~18V | |
| Topology | Flyback | |
| Features | High voltage direct start;Light load efficient mode;Leading edge blanking;Under-voltage lockout;Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 85% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | TO-220F-6L(Forming) | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~72kHz | |
| Pd - Power Dissipation | 45W | |
| Voltage - Breakdown | 650V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 13V~18V | |
| Topology | Flyback | |
| Features | High voltage direct start;Light load efficient mode;Leading edge blanking;Under-voltage lockout;Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 85% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Introduction
The FSDM07652R is an integrated Pulse Width Modulator (PWM) and Sense FET specifically designed for high performance offline Switch Mode Power Supplies (SMPS) with minimal external components. This device is an integrated high voltage power switching regulator which combine an avalanche rugged Sense FET with a current mode PWM control block. The PWM controller includes integrated fixed frequency oscillator, under voltage lockout, leading edge blanking (LEB), optimized gate driver, internal soft start, temperature compensated precise current sources for a loop compensation and self protection circuitry. Compared with discrete MOSFET and PWM controller solution, it can reduce total cost, component count, size and weight simultaneously increasing efficiency, productivity, and system reliability. This device is a basic platform well suited for cost effective designs of flyback converters.
Features
- Internal Avalanche Rugged Sense FET
- Advanced Burst-Mode operation consumes under 1 W at 240VAC & 0.5W load
- Precision Fixed Operating Frequency (66kHz)
- Internal Start-up Circuit
- Pulse by Pulse Current Limiting
- Abnormal Over Current Protection (AOCP)
- Over Voltage Protection (OVP)
- Over Load Protection (OLP)
- Internal Thermal Shutdown Function (TSD)
- Auto-Restart Mode
- Under Voltage Lock Out (UVLO) with hysteresis
- Low Operating Current (2.5mA)
- Built-in Soft Start
Applications
- SMPS for LCD monitor and STB
- Adaptor
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | TO-220F-6L(Forming) | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~72kHz | |
| Pd - Power Dissipation | 45W | |
| Voltage - Breakdown | 650V | |
| Voltage - Supply | 13V~18V | |
| Topology | Flyback | |
| Features | High voltage direct start;Light load efficient mode;Leading edge blanking;Under-voltage lockout;Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 85% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | TO-220F-6L(Forming) | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~72kHz | |
| Pd - Power Dissipation | 45W | |
| Voltage - Breakdown | 650V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 13V~18V | |
| Topology | Flyback | |
| Features | High voltage direct start;Light load efficient mode;Leading edge blanking;Under-voltage lockout;Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 85% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Introduction
The FSDM07652R is an integrated Pulse Width Modulator (PWM) and Sense FET specifically designed for high performance offline Switch Mode Power Supplies (SMPS) with minimal external components. This device is an integrated high voltage power switching regulator which combine an avalanche rugged Sense FET with a current mode PWM control block. The PWM controller includes integrated fixed frequency oscillator, under voltage lockout, leading edge blanking (LEB), optimized gate driver, internal soft start, temperature compensated precise current sources for a loop compensation and self protection circuitry. Compared with discrete MOSFET and PWM controller solution, it can reduce total cost, component count, size and weight simultaneously increasing efficiency, productivity, and system reliability. This device is a basic platform well suited for cost effective designs of flyback converters.
Features
- Internal Avalanche Rugged Sense FET
- Advanced Burst-Mode operation consumes under 1 W at 240VAC & 0.5W load
- Precision Fixed Operating Frequency (66kHz)
- Internal Start-up Circuit
- Pulse by Pulse Current Limiting
- Abnormal Over Current Protection (AOCP)
- Over Voltage Protection (OVP)
- Over Load Protection (OLP)
- Internal Thermal Shutdown Function (TSD)
- Auto-Restart Mode
- Under Voltage Lock Out (UVLO) with hysteresis
- Low Operating Current (2.5mA)
- Built-in Soft Start
Applications
- SMPS for LCD monitor and STB
- Adaptor
C3094515 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

