SCHURTER 4781-0010-00
| Manufacturer | |
| MPN | 4781-0010-00 |
| LCSC Part # | C3094222 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Entry Modules (PEM) RoHS |
| Datasheet | SCHURTER 4781-0010-00 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Voltage Rating | 250V | |
| Operating Temperature | -25℃~+120℃ | |
| Current Rating | 15A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | SCHURTER | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -25℃~+120℃ | |
| Current Rating | 15A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2245 | $ 6.22 |
| 200+ | $ 2.4092 | $ 481.84 |
| 500+ | $ 2.324 | $ 1162.00 |
| 1,000+ | $ 2.2821 | $ 2282.10 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Voltage Rating | 250V | |
| Operating Temperature | -25℃~+120℃ | |
| Current Rating | 15A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | SCHURTER | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -25℃~+120℃ | |
| Current Rating | 15A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

