ROHM BM1P066FJ-E2
| Manufacturer | |
| MPN | BM1P066FJ-E2 |
| LCSC Part # | C3094044 |
| Packaging | SOP-8-J |
| Customer # | |
| Key Attributes | 65kHz 674.9mW 8.9V~26V Flyback SOP-8-J AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ROHM | |
| Packaging | SOP-8-J | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 65kHz | |
| Pd - Power Dissipation | 674.9mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8.9V~26V | |
| Features | High voltage direct start;Brown-in/Brown-out detection;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Slope compensation;Under-voltage lockout;Over Current Protection;Over Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 75% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PWM control IC for AC/DC “BM1P066FJ” provides an optimum system for all products that include an electrical outlet. A built - in start circuit that withstands 650 V helps to keep power consumption low. Both isolated and non - isolated versions are supported, making for simpler design of various types of low - power converters. Switching MOSFET and current detection resistors are external devices, thus achieving a higher degree of freedom in power supply design. The switching frequency is set as fixed. Since current mode control is used, a current limit is imposed in each cycle, and excellent performance is demonstrated in bandwidth and transient response. With a light load, frequency is reduced and higher efficiency is realized. A frequency hopping function is also built in, contributing to low EMI. Also on chip are soft start and burst functions, a per - cycle overcurrent limiter, VCC overvoltage protection, overload protection, and other protection functions.
Features
- PWM frequency: 65 kHz
- PWM current mode method
- Frequency hopping function
- Burst operation during light load / Frequency reduction function
- 650 V start circuit
- VCC pin undervoltage protection
- VCC pin overvoltage protection
- CS pin open protection
- CS pin Leading - Edge - Blanking function
- Per - cycle overcurrent limiter function
- Overcurrent limiter with AC voltage compensation function
- Soft start function
- Secondary overcurrent protection circuit
Applications
- AC adapters
- TVs
- Household appliances (vacuum cleaners, humidifiers, air cleaners, air conditioners, IH cooking heaters, rice cookers, etc.)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4489 | $ 1.45 |
| 200+ | $ 0.5617 | $ 112.34 |
| 500+ | $ 0.5416 | $ 270.80 |
| 1,000+ | $ 0.5324 | $ 532.40 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

