LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samsung Electro-Mechanics CL32B226KAJNNNE

Manufacturer
MPN
CL32B226KAJNNNE
LCSC Part #
C309062
Packaging
1210
Customer #
Key Attributes
CAP CER 22uF 25V X7R 1210
DatasheetSamsung Electro-Mechanics CL32B226KAJNNNE
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSamsung Electro-Mechanics
Packaging1210
Capacitance22uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V