LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM DTC143ZKAT146

Manufacturer
MPN
DTC143ZKAT146
LCSC Part #
C308697
Packaging
TO-236-3(SOT-23-3)
Customer #
Key Attributes
TRANS PREBIAS 50V TO-236-3(SOT-23-3)
DatasheetROHM DTC143ZKAT146
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingTO-236-3(SOT-23-3)
Current - Collector Cutoff-
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO-
DC Current Gain80
Vce Saturation(VCE(sat))-
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@5mA,0.25mA
Input Resistor4.7kΩ
Resistor Ratio10
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)1.3V@5mA,0.3V
Operating temperature-40℃~+150℃
typeNPN
Number1 NPN (Pre-Biased)

Features

AI Translation
  • Built-in bias resistors. R1 = 4.7kΩ R2 = 47kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA143Z series

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER