LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM DTC143EKAT146

Manufacturer
MPN
DTC143EKAT146
LCSC Part #
C308694
Packaging
TO-236-3(SOT-23-3)
Customer #
Key Attributes
TRANS PREBIAS 50V TO-236-3(SOT-23-3)
DatasheetROHM DTC143EKAT146
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingTO-236-3(SOT-23-3)
Current - Collector Cutoff-
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO-
DC Current Gain30
Vce Saturation(VCE(sat))-
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@10mA,0.5mA
Input Resistor4.7kΩ
Resistor Ratio1
Pd - Power Dissipation200mW
Input Voltage (VI(on)@Ic,Vce)3V@20mA,0.3V
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Operating temperature-55℃~+150℃
typeNPN
Number1 NPN (Pre-Biased)

Features

AI Translation
  • Built-In Biasing Resistors, R1=R2=4.7kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA143E series

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER