ROHM DTA124EUBTL
| Manufacturer | |
| MPN | DTA124EUBTL |
| LCSC Part # | C308677 |
| Packaging | SOT-323-3 |
| Customer # | |
| Key Attributes | 50V 56 100mA 200mW PNP 1 PNP Pre-Biased SOT-323-3 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet | ROHM DTA124EUBTL |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-323-3 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,0.5mA | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,0.2V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Operating temperature | - | |
| type | PNP | |
| Number | 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-323-3 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,0.5mA | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,0.2V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Operating temperature | - | |
| type | PNP | |
| Number | 1 PNP Pre-Biased |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Built-in bias resistors, R1 = R2 = 22kΩ
- Built-in bias resistors enable inverter circuit configuration without external input resistors
- Only on/off state setting required during operation, simplifying circuit design
- Complementary NPN type: DTC124E series
Applications
AI Translation
- Inverter
- Interface
- Driver
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-323-3 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,0.5mA | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,0.2V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Operating temperature | - | |
| type | PNP | |
| Number | 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-323-3 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,0.5mA | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,0.2V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Operating temperature | - | |
| type | PNP | |
| Number | 1 PNP Pre-Biased |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Built-in bias resistors, R1 = R2 = 22kΩ
- Built-in bias resistors enable inverter circuit configuration without external input resistors
- Only on/off state setting required during operation, simplifying circuit design
- Complementary NPN type: DTC124E series
Applications
AI Translation
- Inverter
- Interface
- Driver
C308677 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
