TDK MLG1005SR10JTD25
| Manufacturer | |
| MPN | MLG1005SR10JTD25 |
| LCSC Part # | C307731 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 100nH 200mA 1.37Ω 0402 |
| Datasheet | TDK MLG1005SR10JTD25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 200mA | |
| Inductance | 100nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 700MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.37Ω | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 200mA | |
| Inductance | 100nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 700MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.37Ω | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction, manufactured through sintering of multilayer ceramics and high-frequency conductive materials.
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- High-frequency circuits in automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0112 | $ 0.56 |
| 500+ | $ 0.0087 | $ 4.35 |
| 1,500+ | $ 0.0073 | $ 10.95 |
| 10,000+ | $ 0.0062 | $ 62.00 |
| 20,000+ | $ 0.0055 | $ 110.00 |
| 50,000+ | $ 0.0051 | $ 255.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 200mA | |
| Inductance | 100nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 700MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.37Ω | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 200mA | |
| Inductance | 100nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 700MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.37Ω | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction, manufactured through sintering of multilayer ceramics and high-frequency conductive materials.
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- High-frequency circuits in automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
C307731 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLG1005SR10JT000 | TDK | 0402 | 21,300 | $ 0.0086 | ||
| MLG1005SR10HT000 | TDK | 0402 | 2,000 | $ 0.0095 | ||
| VHF100505HQR10JT | FH | 0402 | 10,500 | $ 0.0058 | ||
| APGL1005-R10JETD9 | APV | 0402 | 9,800 | $ 0.0076 | ||
| LQG15HSR10J02D | muRata | 0402 | 64,400 | $ 0.0273 | ||
| LQG15HZR10J02D | muRata | 0402 | 450 | $ 0.0635 | ||
| LQG15HHR10J02D | muRata | 0402 | 2,500 | $ 0.0286 | ||
| VHF100505HQR10HT | FH | 0402 | 4,700 | $ 0.0057 | ||
| LQG15HSR10H02D | muRata | 0402 | 4,200 | $ 0.018 | ||
| MLG1005SR10HTD25 | TDK | 0402 | 0 | $ 0.0305 |



