TDK MLG1005S47NJTD25
| Manufacturer | |
| MPN | MLG1005S47NJTD25 |
| LCSC Part # | C307727 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 47nH 250mA 750mΩ 0402 |
| Datasheet | TDK MLG1005S47NJTD25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 47nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.1GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 750mΩ | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 47nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.1GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 750mΩ | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction, manufactured through sintering of multilayer ceramics and high-frequency conductive materials.
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- High-frequency circuits in automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0062 | $ 0.31 |
| 500+ | $ 0.0061 | $ 3.05 |
| 1,500+ | $ 0.006 | $ 9.00 |
| 5,000+ | $ 0.0058 | $ 29.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 47nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.1GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 750mΩ | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 47nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.1GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 750mΩ | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction, manufactured through sintering of multilayer ceramics and high-frequency conductive materials.
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- High-frequency circuits in automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
C307727 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLG1005S47NJT000 | TDK | 0402 | 9,500 | $ 0.0072 | ||
| LQG15HS47NJ02D | muRata | 0402 | 122,400 | $ 0.0245 | ||
| LQG15HZ47NJ02D | muRata | 0402 | 4,460 | $ 0.0207 | ||
| LQG15HH47NH02D | muRata | 0402 | 1,840 | $ 0.0465 | ||
| LQG15HS47NG02D | muRata | 0402 | 18,940 | $ 0.0385 | ||
| MLG1005S47NHTD25 | TDK | 0402 | 0 | $ 0.0305 | ||
| LQG15HH47NJ02D | muRata | 0402 | 0 | $ 0.0302 | ||
| MLG1005S47NHT000 | TDK | 0402 | 0 | $ 0.0285 | ||
| LQG15HS47NH02D | muRata | 0402 | 0 | $ 0.0104 | ||
| LQG15HZ47NH02D | muRata | 0402 | 0 | $ 0.0118 |



