LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samsung Electro-Mechanics CL10B102KB8NFNC

Manufacturer
MPN
CL10B102KB8NFNC
LCSC Part #
C307476
Packaging
0603
Customer #
Key Attributes
CAP CER 1nF 50V X7R 0603
DatasheetSamsung Electro-Mechanics CL10B102KB8NFNC
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSamsung Electro-Mechanics
Packaging0603
Capacitance1nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V