KOA RK73B1HTTC115J
| Manufacturer | |
| MPN | RK73B1HTTC115J |
| LCSC Part # | C307088 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 1.1MΩ ±5% 50mW 0201 |
| Datasheet | KOA RK73B1HTTC115J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1.1MΩ | |
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1.1MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 10,000
10,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0046 | $ 0.46 |
| 1,000+ | $ 0.0037 | $ 3.70 |
| 3,000+ | $ 0.0031 | $ 9.30 |
| 10,000+ | $ 0.0028 | $ 28.00 |
| 50,000+ | $ 0.0025 | $ 125.00 |
| 100,000+ | $ 0.0024 | $ 240.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1.1MΩ | |
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1.1MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
C307088 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMJ0115TEE | UNI-ROYAL | 0201 | 13,740 | $ 0.0009 | ||
| WR02X115JAL | Walsin | 0201 | 10,700 | $ 0.0008 | ||
| RTT01115JTH | RALEC | 0201 | 6,500 | $ 0.0007 | ||
| RC0201FR-071M1L | YAGEO | 0201 | 9,800 | $ 0.0023 | ||
| RC-01U115JT | FH | 0201 | 4,100 | $ 0.0008 | ||
| 0201WMF1104TEE | UNI-ROYAL | 0201 | 0 | $ 0.0014 | ||
| RTT011104FTH | RALEC | 0201 | 0 | $ 0.0105 | ||
| WR02W1104FAL | Walsin | 0201 | 0 | $ 0.0014 | ||
| RMC1/20-115JPA | KAMAYA | 0201 | 0 | $ 0.0083 | ||
| CR25115J | Meritek | 0201 | 0 | $ 0.0017 | ||
| RMCF0201JT1M10 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0025 | ||
| RC0201JR-071M1P | YAGEO | 0201 | 0 | $ 0.0114 | ||
| CRCW02011M10FNEE | VISHAY | 0201 | 0 | $ 0.0048 | ||
| CRCW02011M10FNEI | VISHAY | 0201 | 0 | $ 0.0048 | ||
| CRCW02011M10FNED | VISHAY | 0201 | 0 | $ 0.0059 | ||
| RCS0603J115CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0212 | ||
| RC0603J115CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0117 | ||
| ERJ-1GJJ115C | PANASONIC | 0201 | 0 | $ 0.0449 | ||
| ERJ-1GNJ115C | PANASONIC | 0201 | 0 | $ 0.0031 | ||
| RK73H1HTTC1104F | KOA | 0201 | 0 | $ 0.0069 |



