OMRON G3VM-401D
| Manufacturer | |
| MPN | G3VM-401D |
| LCSC Part # | C306893 |
| Packaging | SMD-4 |
| Customer # | |
| Key Attributes | One normally open: 2A (SPST-NO) 2.5kV 18Ω 1.3V 400V 120mA SMD-4 Solid State Relays (SSR) RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | SMD-4 | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV | |
| RDS(on) | 18Ω | |
| Turn-off time | 1ms | |
| Forward voltage | 1.3V | |
| Load Voltage | 400V | |
| Load Current | 120mA |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | SMD-4 | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV |
| Type | Description | |
|---|---|---|
| RDS(on) | 18Ω | |
| Turn-off time | 1ms | |
| Forward voltage | 1.3V | |
| Load Voltage | 400V | |
| Load Current | 120mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | SMD-4 | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV | |
| RDS(on) | 18Ω | |
| Turn-off time | 1ms | |
| Forward voltage | 1.3V | |
| Load Voltage | 400V | |
| Load Current | 120mA |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | SMD-4 | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV |
| Type | Description | |
|---|---|---|
| RDS(on) | 18Ω | |
| Turn-off time | 1ms | |
| Forward voltage | 1.3V | |
| Load Voltage | 400V | |
| Load Current | 120mA |
Help & FeedbackShow similar products (0) >
C306893 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



