TI TLV3802DSSR
| Manufacturer | |
| MPN | TLV3802DSSR |
| LCSC Part # | C30660293 |
| Packaging | WSON-12-EP(2x3) |
| Customer # | |
| Key Attributes | High-speed comparator with LVDS output |
| Datasheet | TI TLV3802DSSR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | WSON-12-EP(2x3) | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 100nA | |
| Output Mode | LVDS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in hysteresis;ESD protection | |
| Dual Supply | 2.7V~5.25V | |
| Ib - Input Bias Current | 2uA | |
| Propagation Delay(tpd) | 225ps | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | 2mV | |
| Quiescent Current(Iq) | 23.5mA | |
| Vos - Input Offset Voltage | 500uV | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Single Supply | 2.7V~5.25V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | WSON-12-EP(2x3) | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 100nA | |
| Output Mode | LVDS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in hysteresis;ESD protection | |
| Dual Supply | 2.7V~5.25V |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2uA | |
| Propagation Delay(tpd) | 225ps | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | 2mV | |
| Quiescent Current(Iq) | 23.5mA | |
| Vos - Input Offset Voltage | 500uV | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Single Supply | 2.7V~5.25V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 54
54 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.8952 | $ 9.90 |
| 10+ | $ 8.5186 | $ 85.19 |
| 30+ | $ 7.6811 | $ 230.43 |
| 100+ | $ 6.9781 | $ 697.81 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | WSON-12-EP(2x3) | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 100nA | |
| Output Mode | LVDS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in hysteresis;ESD protection | |
| Dual Supply | 2.7V~5.25V | |
| Ib - Input Bias Current | 2uA | |
| Propagation Delay(tpd) | 225ps | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | 2mV | |
| Quiescent Current(Iq) | 23.5mA | |
| Vos - Input Offset Voltage | 500uV | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Single Supply | 2.7V~5.25V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | WSON-12-EP(2x3) | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 100nA | |
| Output Mode | LVDS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in hysteresis;ESD protection | |
| Dual Supply | 2.7V~5.25V |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2uA | |
| Propagation Delay(tpd) | 225ps | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | 2mV | |
| Quiescent Current(Iq) | 23.5mA | |
| Vos - Input Offset Voltage | 500uV | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Single Supply | 2.7V~5.25V |
Help & FeedbackShow similar products (0) >
C30660293 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

