TE Connectivity 2-2176057-2
| Manufacturer | |
| MPN | 2-2176057-2 |
| LCSC Part # | C306233 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 0.075Ω ±1% 2W 2512 |
| Datasheet | TE Connectivity 2-2176057-2 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 75mΩ | |
| Power(Watts) | 2W | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 |
| Type | Description | |
|---|---|---|
| Resistance | 75mΩ | |
| Power(Watts) | 2W | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3105 | $ 1.31 |
| 10+ | $ 1.1132 | $ 11.13 |
| 30+ | $ 1.0052 | $ 30.16 |
| 100+ | $ 0.8834 | $ 88.34 |
| 500+ | $ 0.8295 | $ 414.75 |
| 1,000+ | $ 0.8048 | $ 804.80 |
| 2,000+ | $ 0.7971 | $ 1594.20 |
| 4,000+ | $ 0.7909 | $ 3163.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 75mΩ | |
| Power(Watts) | 2W | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 |
| Type | Description | |
|---|---|---|
| Resistance | 75mΩ | |
| Power(Watts) | 2W | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C306233 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RLP73N3AR075FTDF | TE Connectivity | Similar | 2512 | 50 | $ 0.9653 | ||
| RLC73PW3AR075FTDF | TE Connectivity | Similar | 2512 | 0 | $ 0.228 | ||
| RLC73PW3AR075FTDG | TE Connectivity | Similar | 2512 | 0 | $ 0.19 | ||
| CSR2512FT75L0 | SEI(Stackpole Electronics Inc.) | Similar | 2512 | 0 | $ 0.1795 | ||
| HP122WF750MT4E | UNI-ROYAL | Similar | 2512 | 0 | $ 0.5216 |



