XUNPU PH1.0-01-12PZD
| Manufacturer | XUNPUAsian Brands |
| MPN | PH1.0-01-12PZD |
| LCSC Part # | C30607494 |
| Packaging | Through Hole,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER 12POS 1mm SINGLE ROW TH |
| Datasheet | XUNPU PH1.0-01-12PZD |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,P=1mm | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 750mA | |
| Insulation Height | 1mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 12P | |
| Color | Black | |
| Pin Structure | 1x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,P=1mm | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 750mA | |
| Insulation Height | 1mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 12P | |
| Color | Black | |
| Pin Structure | 1x12P |
Help & FeedbackShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2781$ 0.2503 | $ 1.25 |
| 50+ | $ 0.2184$ 0.1966 | $ 9.83 |
| 150+ | $ 0.1928$ 0.1736 | $ 26.04 |
| 500+ | $ 0.1608$ 0.1448 | $ 72.40 |
| 2,500+ | $ 0.1466$ 0.1320 | $ 330.00 |
| 5,000+ | $ 0.1381$ 0.1243 | $ 621.50 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,P=1mm | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 750mA | |
| Insulation Height | 1mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 12P | |
| Color | Black | |
| Pin Structure | 1x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,P=1mm | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 750mA | |
| Insulation Height | 1mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 12P | |
| Color | Black | |
| Pin Structure | 1x12P |
Help & FeedbackShow similar products (0) >
C30607494 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



