LKWIC LKP41202DF-33
| Manufacturer | LKWICAsian Brands |
| MPN | LKP41202DF-33 |
| LCSC Part # | C30587455 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.3V 2A DFN-8(3x3) |
| Datasheet | LKWIC LKP41202DF-33 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LKWIC | |
| Packaging | DFN-8(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 2A | |
| Features | Enable control;Adjustable soft-start;Input under-voltage protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LKWIC | |
| Packaging | DFN-8(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 2A | |
| Features | Enable control;Adjustable soft-start;Input under-voltage protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
LKP41202DF is a series of low dropout linear regulators (LDO) powered by a 2.3V~6.5V supply, with a maximum output current of 2A. The device employs an advanced proprietary architecture to deliver high PSRR and ultra-low noise performance, achieving excellent line and load transient response with a single small 4.7 μF ceramic output capacitor. LKP41202DF is available in fixed output voltage options and an adjustable version. Startup time can be controlled via the soft-start pin to limit inrush current. Typical startup time with a 1 nF soft-start capacitor is 1.0 ms. Output noise is 6 μV rms (10Hz~100kHz). Housed in an 8-pin 3 mm × 3 mm DFN8 package, it offers an extremely compact solution with excellent thermal performance for applications requiring up to 2A output current, featuring a low profile and small PCB footprint.
Features
- Input voltage range: 2.3V~6.5V
- Fixed output voltage: 3.3V
- Adjustable output voltage: ADJ (1.2V~VIN - ΔVDO)
- Maximum output current: 2A
- Ultra-low noise: 6 μVrms (10Hz~100kHz)
- Fast transient response: 1.5 μs (1mA~1.5A load step)
- PSRR: 60dB (100kHz)
- Low dropout: 172mV (2A load, VOUT = 3V)
- Voltage accuracy over full line, load, and temperature range: ±2%
- Quiescent current: IGND = 0.7 mA (no load)
- Low shutdown current: 0.25 μA (VIN = 5V)
- Adjustable soft-start
- Operating temperature: -40°C~125°C
- Package: DFN8
Applications
- Regulation for noise-sensitive applications
- ADC and DAC circuits
- Precision amplifiers
- PLL/VCO and clock ICs
- Communications and infrastructure
- Medical and healthcare
- Industrial and instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9304$ 1.5444 | $ 1.54 |
| 10+ | $ 1.6335$ 1.3068 | $ 13.07 |
| 30+ | $ 1.4474$ 1.1580 | $ 34.74 |
| 100+ | $ 1.2582$ 1.0066 | $ 100.66 |
| 490+ | $ 1.1717$ 0.9374 | $ 459.33 |
| 980+ | $ 1.1341$ 0.9073 | $ 889.15 |
Standard Packaging490/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LKWIC | |
| Packaging | DFN-8(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 2A | |
| Features | Enable control;Adjustable soft-start;Input under-voltage protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LKWIC | |
| Packaging | DFN-8(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 2A | |
| Features | Enable control;Adjustable soft-start;Input under-voltage protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
LKP41202DF is a series of low dropout linear regulators (LDO) powered by a 2.3V~6.5V supply, with a maximum output current of 2A. The device employs an advanced proprietary architecture to deliver high PSRR and ultra-low noise performance, achieving excellent line and load transient response with a single small 4.7 μF ceramic output capacitor. LKP41202DF is available in fixed output voltage options and an adjustable version. Startup time can be controlled via the soft-start pin to limit inrush current. Typical startup time with a 1 nF soft-start capacitor is 1.0 ms. Output noise is 6 μV rms (10Hz~100kHz). Housed in an 8-pin 3 mm × 3 mm DFN8 package, it offers an extremely compact solution with excellent thermal performance for applications requiring up to 2A output current, featuring a low profile and small PCB footprint.
Features
- Input voltage range: 2.3V~6.5V
- Fixed output voltage: 3.3V
- Adjustable output voltage: ADJ (1.2V~VIN - ΔVDO)
- Maximum output current: 2A
- Ultra-low noise: 6 μVrms (10Hz~100kHz)
- Fast transient response: 1.5 μs (1mA~1.5A load step)
- PSRR: 60dB (100kHz)
- Low dropout: 172mV (2A load, VOUT = 3V)
- Voltage accuracy over full line, load, and temperature range: ±2%
- Quiescent current: IGND = 0.7 mA (no load)
- Low shutdown current: 0.25 μA (VIN = 5V)
- Adjustable soft-start
- Operating temperature: -40°C~125°C
- Package: DFN8
Applications
- Regulation for noise-sensitive applications
- ADC and DAC circuits
- Precision amplifiers
- PLL/VCO and clock ICs
- Communications and infrastructure
- Medical and healthcare
- Industrial and instrumentation
C30587455 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LKP8283DF-33 | LKWIC | Similar | DFN-8-EP(3x3) | 661 | $ 2.2281 |



