LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
LZTEC LD20-23B15R2L product image
  • LD20-23B15R2L thumbnail 1
  • LD20-23B15R2L thumbnail 2
  • Pinout
  • Footprint
Images for reference only

LZTEC LD20-23B15R2L

Manufacturer
LZTECAsian Brands
MPN
LD20-23B15R2L
LCSC Part #
C30587428
Packaging
Through Hole,52.4x27.2mm
Customer #
Key Attributes
15V 85VAC~305VAC 1.333A 100V~430V 85% AC/DC-DC Through Hole,52.4x27.2mm AC DC Converters (Off-Board)
DatasheetLZTEC LD20-23B15R2L
Alternative Parts1
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.0139$ 4.7633$ 4.76
Standard Packaging336/Full
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board)
ManufacturerLZTEC
PackagingThrough Hole,52.4x27.2mm
Frequency65kHz
Ripple Noise100mVp-p
Output Voltage15V
Voltage - Input(AC)85VAC~305VAC
Output Current(Max)1.333A
Output Voltage Accuracy±2%
Output Power20W
Operating Temperature-40℃~+85℃
Voltage - Input(DC)100V~430V
Conversion Efficiency85%
TypePlastic encapsulated type
Number of Outputs1
Isolation Voltage(Vrms)3kV
Conversion TypeAC/DC-DC

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
IRM-20-15LLZTECThrough Hole,52.4x27.2mm3$4.7633 $5.0139