LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 640388-4 product image
  • 640388-4 thumbnail 1
  • 640388-4 thumbnail 2
  • 640388-4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 640388-4

Manufacturer
MPN
640388-4
LCSC Part #
C305800
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH 4POS 3.96mm
DatasheetTE Connectivity 640388-4
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1435$ 0.14
10+$ 0.1405$ 1.41
30+$ 0.1385$ 4.16
100+$ 0.1365$ 13.65
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=3.96mm
Pitch3.96mm
Connector TypeThrough Hole
Flame Retardant RatingUL94V-0
Reference Series-
Contact PlatingTin
Number of PINs4P
Contact MaterialCopper alloy
X-Length of Bottom Edge on Board (Spacing Line)15.85mm
Number of PINs Per Row4
Row Spacing-
Number of Rows1
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.