BLUE ROCKET 9013M-H
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | 9013M-H |
| LCSC Part # | C305460 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 20V 500mA SOT-23 |
| Datasheet | BLUE ROCKET 9013M-H |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 144 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 450mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 20V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 144 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 450mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,350
6,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0141 | $ 0.71 |
| 500+ | $ 0.0109 | $ 5.45 |
| 3,000+ | $ 0.0092 | $ 27.60 |
| 6,000+ | $ 0.0081 | $ 48.60 |
| 24,000+ | $ 0.0072 | $ 172.80 |
| 51,000+ | $ 0.0067 | $ 341.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 144 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 450mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 20V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 144 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 450mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
Help & FeedbackShow similar products (0) >
C305460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BRMMBTA06Q | BLUE ROCKET | SOT-23 | 0 | $ 0.0508 |



