PANJIT SVT15100LB_R2_00001
| Manufacturer | PANJITAsian Brands |
| MPN | SVT15100LB_R2_00001 |
| LCSC Part # | C305166 |
| Packaging | TO-277B |
| Customer # | |
| Key Attributes | 1 Independent 100V 760mV@15A 15A TO-277B Single Diodes |
| Datasheet | PANJIT SVT15100LB_R2_00001 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-277B | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 760mV@15A | |
| Reverse Leakage Current (Ir) | 60uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-277B | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 760mV@15A | |
| Reverse Leakage Current (Ir) | 60uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 15A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-277B | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 760mV@15A | |
| Reverse Leakage Current (Ir) | 60uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-277B | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 760mV@15A | |
| Reverse Leakage Current (Ir) | 60uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 15A |
Help & FeedbackShow similar products (0) >
C305166 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SP15100L | DOWO | Similar | TO-277B | 4,820 | $ 0.2317 | ||
| NST15100L | BORN | Similar | TO-277B | 2,135 | $ 0.2243 | ||
| MBR15U100L-TP | MCC | Similar | TO-277 | 505 | $ 0.3194 | ||
| ST20120L | JSCJ | Similar | TO-277 | 21,827 | $ 0.7113 | ||
| SB20100 | Slkor | Similar | TO-277 | 160 | $ 0.2998 |



