RALEC RTT005101JH1
| Manufacturer | RALECAsian Brands |
| MPN | RTT005101JH1 |
| LCSC Part # | C304968 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 31.25mW 01005 |
| Datasheet | RALEC RTT005101JH1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 01005 | |
| Resistance | 100Ω | |
| Power(Watts) | 31.25mW | |
| Voltage Rating | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 01005 | |
| Resistance | 100Ω | |
| Power(Watts) | 31.25mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,800
2,800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0047 | $ 0.47 |
| 1,000+ | $ 0.0038 | $ 3.80 |
| 3,000+ | $ 0.0033 | $ 9.90 |
| 20,000+ | $ 0.0025 | $ 50.00 |
| 40,000+ | $ 0.0023 | $ 92.00 |
| 100,000+ | $ 0.0021 | $ 210.00 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 01005 | |
| Resistance | 100Ω | |
| Power(Watts) | 31.25mW | |
| Voltage Rating | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 01005 | |
| Resistance | 100Ω | |
| Power(Watts) | 31.25mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
C304968 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RC0100JR-07100RL | YAGEO | Similar | 01005 | 4,500 | $ 0.0024 | ||
| 0105WHJ0101TDE | UNI-ROYAL | Similar | 01005 | 3,200 | $ 0.0057 | ||
| RC0100FR-07100RL | YAGEO | Similar | 01005 | 45,200 | $ 0.0038 | ||
| CRCW0100100RFREL | VISHAY | Similar | 01005 | 0 | $ 0.0228 | ||
| CR01005-FW-1000GLF | BOURNS | Similar | 01005 | 0 | $ 0.0062 |
5 more alternative parts.View all substitutes



