PANJIT P4SMAJ15A
| Manufacturer | PANJITAsian Brands |
| MPN | P4SMAJ15A |
| LCSC Part # | C304430 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | 24.4VC Clamp 16.4A Ipp TVS DIODE SMA(DO-214AC) |
| Datasheet | PANJIT P4SMAJ15A |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For surface mounted applications in order to optimize board space.
- Glass passivated junction
- Low inductance
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- High temperature soldering: 260°C /10 seconds at terminals
- ESD IEC-61000-4-2 Air + 30kV, Contact ± 30kV
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For surface mounted applications in order to optimize board space.
- Glass passivated junction
- Low inductance
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- High temperature soldering: 260°C /10 seconds at terminals
- ESD IEC-61000-4-2 Air + 30kV, Contact ± 30kV
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
C304430 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



