FH CMFA333J3950HANT
| Manufacturer | FHAsian Brands |
| MPN | CMFA333J3950HANT |
| LCSC Part # | C304179 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 33kΩ 3950K ±3% 0603 NTC Thermistors |
| Datasheet | FH CMFA333J3950HANT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 33kΩ | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+120℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 33kΩ | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+120℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±3% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 33kΩ | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+120℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 33kΩ | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+120℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±3% |
Help & FeedbackShow similar products (0) >
C304179 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



