ABOV AC33M3064TLBN-01
| Manufacturer | |
| MPN | AC33M3064TLBN-01 |
| LCSC Part # | C3041475 |
| Packaging | LQFP-32(7x7) |
| Customer # | |
| Key Attributes | 32-bit Cortex-M3 based Programmable Motor Controller |
| Datasheet | ABOV AC33M3064TLBN-01 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ABOV | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 28 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 75MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ABOV | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 28 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 75MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum operating frequency: 48MHz 32-bit ARM Cortex-M3
- 64KB code flash memory
- 8KB SRAM
- Two main operating clocks: HCLK, PCLK
- Two system reset: cold reset, warm reset
- Power management mode: Run mode, Sleep mode
- Nested Vector Interrupt Controller (NVIC)
- Watchdog Timer
- Six general purpose timers
- Periodic, one-shot, PWM, capture mode
- 2 UARTs, 1 I2C, 1 SPI
- MPWM generators
- 1.5Msps ADC
- 2 units with 11 channel Inputs
- SWD debug interface
- JTAG Debugger (JTAG is only for LQFP-48)
- Four types of package options: LQFP48-0707 (0.5mm pitch), LQFP32-0707 (0.8mm pitch)
- Operating voltage: 3.0V to 5.5V
In-Stock: 1,239
1,239 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9835 | $ 0.98 |
| 10+ | $ 0.8898 | $ 8.90 |
| 30+ | $ 0.8383 | $ 25.15 |
| 100+ | $ 0.7431 | $ 74.31 |
| 500+ | $ 0.7166 | $ 358.30 |
| 1,000+ | $ 0.7041 | $ 704.10 |
Standard Packaging2500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ABOV | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 28 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 75MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ABOV | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 28 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 75MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum operating frequency: 48MHz 32-bit ARM Cortex-M3
- 64KB code flash memory
- 8KB SRAM
- Two main operating clocks: HCLK, PCLK
- Two system reset: cold reset, warm reset
- Power management mode: Run mode, Sleep mode
- Nested Vector Interrupt Controller (NVIC)
- Watchdog Timer
- Six general purpose timers
- Periodic, one-shot, PWM, capture mode
- 2 UARTs, 1 I2C, 1 SPI
- MPWM generators
- 1.5Msps ADC
- 2 units with 11 channel Inputs
- SWD debug interface
- JTAG Debugger (JTAG is only for LQFP-48)
- Four types of package options: LQFP48-0707 (0.5mm pitch), LQFP32-0707 (0.8mm pitch)
- Operating voltage: 3.0V to 5.5V
C3041475 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
