ST(Semtech) HZ6A2
| Manufacturer | ST(Semtech)Asian Brands |
| MPN | HZ6A2 |
| LCSC Part # | C3041393 |
| Packaging | DO-35 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.3V~5.6V 500mW DO-35 |
| Datasheet | ST(Semtech) HZ6A2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@2V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 5.3V~5.6V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@2V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 5.3V~5.6V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low leakage, low zener impedance and maximum power dissipation of 500 mW are ideally suited for stabilized power supply, etc.
- Wide spectrum from 1.8 V through 38 V of zener voltage provide flexible application.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@2V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 5.3V~5.6V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@2V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 5.3V~5.6V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low leakage, low zener impedance and maximum power dissipation of 500 mW are ideally suited for stabilized power supply, etc.
- Wide spectrum from 1.8 V through 38 V of zener voltage provide flexible application.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



