Slkor MMBZ5257B
| Manufacturer | SlkorAsian Brands |
| MPN | MMBZ5257B |
| LCSC Part # | C3041333 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 33V 350mW SOT-23 |
| Datasheet | Slkor MMBZ5257B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 100nA@25V | |
| Impedance(Zzt) | 58Ω | |
| Zener Voltage(Range) | 31.35V~34.65V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 100nA@25V | |
| Impedance(Zzt) | 58Ω | |
| Zener Voltage(Range) | 31.35V~34.65V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 700Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Planar chip structure.
- 350mW power dissipation.
- General-purpose medium current.
- Ideal for automated assembly processes.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 100nA@25V | |
| Impedance(Zzt) | 58Ω | |
| Zener Voltage(Range) | 31.35V~34.65V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 100nA@25V | |
| Impedance(Zzt) | 58Ω | |
| Zener Voltage(Range) | 31.35V~34.65V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 700Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Planar chip structure.
- 350mW power dissipation.
- General-purpose medium current.
- Ideal for automated assembly processes.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



