Slkor SS210F
| Manufacturer | SlkorAsian Brands |
| MPN | SS210F |
| LCSC Part # | C3041266 |
| Packaging | SMAF |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMAF |
| Datasheet | Slkor SS210F |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Slkor | |
| Packaging | SMAF | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 300uA@100V | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Slkor | |
| Packaging | SMAF | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 300uA@100V | |
| Current - Rectified | 2A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Slkor | |
| Packaging | SMAF | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 300uA@100V | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Slkor | |
| Packaging | SMAF | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 300uA@100V | |
| Current - Rectified | 2A |
Help & FeedbackShow similar products (0) >
C3041266 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



