Connector with Cable AS150U-M.G.* Male Plug Anti-Spark 8AWG Silicone Wire L350mm
| Manufacturer | Changzhou Amass ElecAsian Brands |
| MPN | AS150U-M.035 |
| LCSC Part # | C3040695 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Connectors |
| Datasheet | Changzhou Amass Elec AS150U-M.035 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| insulating material | PA | |
| tape length | 350mm | |
| contact resistance | 0.2mΩ | |
| Rated current | 70A | |
| Connector type | Model aircraft plug | |
| Rated voltage | 500VDC |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| insulating material | PA | |
| tape length | 350mm |
| Type | Description | |
|---|---|---|
| contact resistance | 0.2mΩ | |
| Rated current | 70A | |
| Connector type | Model aircraft plug | |
| Rated voltage | 500VDC |
Help & FeedbackShow similar products (0) >
In-Stock: 28
28 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.1171 | $ 13.12 |
| 10+ | $ 11.9306 | $ 119.31 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| insulating material | PA | |
| tape length | 350mm | |
| contact resistance | 0.2mΩ | |
| Rated current | 70A | |
| Connector type | Model aircraft plug | |
| Rated voltage | 500VDC |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| insulating material | PA | |
| tape length | 350mm |
| Type | Description | |
|---|---|---|
| contact resistance | 0.2mΩ | |
| Rated current | 70A | |
| Connector type | Model aircraft plug | |
| Rated voltage | 500VDC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

