LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Taiyo Yuden RBD-50V2R2ME3#-T2

Manufacturer
MPN
RBD-50V2R2ME3#-T2
LCSC Part #
C3039861
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
±20% 50V 2.2uF Through Hole,D5xL11mm Aluminum Electrolytic Capacitors
DatasheetTaiyo Yuden RBD-50V2R2ME3#-T2
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerTaiyo Yuden
PackagingThrough Hole,D5xL11mm
Tolerance±20%
Voltage Rating50V
Lifetime-
Capacitance2.2uF
Ripple Current-
Pin Spacing5mm
Polarity typeNon-polarized
Operating Temperature-
Equivalent Series Resistance(ESR)-
Height - Seated (Max)11mm
Diameter5mm