LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

muRata LFD18829MMP2E093

Manufacturer
MPN
LFD18829MMP2E093
LCSC Part #
C3039640
Packaging
SMD
Customer #
Key Attributes
20.5dB 20dB SMD RF Multiplexers
DatasheetmuRata LFD18829MMP2E093
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Multiplexers
ManufacturermuRata
PackagingSMD
High band insertion loss (Max)0.9dB
Low Band Attenuation (Min)20.5dB
Low band return loss (Min)-
Operating Temperature-40℃~+85℃
High Band Attenuation (Min)20dB
Low band insertion loss (Max)0.77dB
High band return loss (Min)-
High band range1.71GHz~2.69GHz
Low band range699MHz~960MHz

Features

AI Translation
  • Duplexer for splitting low and high frequency bands
  • Low loss
  • Compact, thin, lightweight duplexer
  • No tuning required
  • Reflow solderable