AnBon 2SC1623
| Manufacturer | AnBonAsian Brands |
| MPN | 2SC1623 |
| LCSC Part # | C3038823 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 100mA SOT-23 |
| Datasheet | AnBon 2SC1623 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | AnBon | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 90 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | AnBon | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 90 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High DC current gain: hF ≡ = 200 (Typ) VCE = 6V, IC = 1mA
- High voltage: VCEO = 50V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | AnBon | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 90 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | AnBon | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 90 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High DC current gain: hF ≡ = 200 (Typ) VCE = 6V, IC = 1mA
- High voltage: VCEO = 50V
C3038823 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



