LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Rubycon 16ZLH1000MHFCT7(8X20)

Manufacturer
MPN
16ZLH1000MHFCT7(8X20)
LCSC Part #
C3035352
Packaging
Through Hole,D8xL20mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% 16V TH
DatasheetRubycon 16ZLH1000MHFCT7(8X20)
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerRubycon
PackagingThrough Hole,D8xL20mm
Tolerance±20%
Voltage Rating16V
Capacitance1000uF
Lifetime-
Ripple Current-
Pin Spacing-
Polarity typePolarized
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)20mm
Diameter8mm