LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DORABO DB116B-10.16-3P-GN-P product image
  • DB116B-10.16-3P-GN-P thumbnail 1
  • DB116B-10.16-3P-GN-P thumbnail 2
  • DB116B-10.16-3P-GN-P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DB116B-10.16-3P-GN-P

Manufacturer
DORABOAsian Brands
MPN
DB116B-10.16-3P-GN-P
LCSC Part #
C3035186
Packaging
Through Hole,P=10.16mm
Customer #
Key Attributes
TERM BLK 3POS 10.16mm TH
DatasheetDORABO DB116B-10.16-3P-GN-P
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3946$ 1.39
10+$ 1.1841$ 11.84
30+$ 1.0691$ 32.07
100+$ 0.7581$ 75.81
500+$ 0.6998$ 349.90
1,000+$ 0.6739$ 673.90
Standard Packaging72/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerDORABO
PackagingThrough Hole,P=10.16mm
Wire Gauge - mm210
Operating Temperature-40℃~+105℃
Current Rating65A
Number of Positions or Pins1x3P
Voltage Rating (Max)600V
ColorGreen
Number of Pins3P
Wire Gauge - AWG6~20
Mounting TypeThrough Hole
Screw SpecificationM4
Number of PINs Per Row2
Number of Rows1
Pitch10.16mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DB116A-10.16-3P-GN-PDORABOThrough Hole,P=10.16mm20$ 1.2242

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.