SOLA-IC SLM6550
| Manufacturer | SOLA-ICAsian Brands |
| MPN | SLM6550 |
| LCSC Part # | C3034702 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2A synchronous step-down lithium battery charging circuit |
| Datasheet | SOLA-IC SLM6550 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | SOLA-IC | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3.8V~6.5V | |
| Features | - | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 2.5A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | SOLA-IC | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3.8V~6.5V | |
| Features | - | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 2.5A |
Introduction
The SLM6550 is a 2A single cell Li- ion battery charger applied for 5V adapters. It utilizes 1.2MHz synchronous buck converter topology to reduce power dissipation and therefore reaches a high efficiency up to 90%. The SLM6550 includes complete charge termination circuitry, automatic recharge, and a ±1% 4.35V float voltage. It also has other features include output short- circuit protection, battery temperature monitor, overheating protection, and no blocking diode is required. The SLM6550 is available in SOP8/DFN8 package with heat sink. Its few external component count makes the SLM6550 a high- efficient battery charger ideally suited for portable applications.
Features
- 1.2MHz Fixed Switching Frequency
- High Efficiency up to 90%
- 2.5A Maximum Charge Current
- 6.3V input overvoltage protection
- No External MOSFET or Blocking Diode Required
- Preset 4.35V Charge Voltage with ±1% Accuracy
- Automatic Recharge
- Charge State Pairs of Output, No Battery and Fault Status Display
- C/10 Charge Termination
- 140uA Supply Current in Shutdown
- 2.9V Trickle Charge
- Soft- Start Limits Inrush Current
- Battery Temperature Monitoring
- Short- Circuit Protection
- Available in 8- Pin SOP/DFN Package
Applications
- Cellular Telephones
- MP3, MP4 Players
- GPS, Digital Cameras
- Electronic Dictionaries
- Portable Devices, Chargers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | SOLA-IC | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3.8V~6.5V | |
| Features | - | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 2.5A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | SOLA-IC | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3.8V~6.5V | |
| Features | - | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 2.5A |
Introduction
The SLM6550 is a 2A single cell Li- ion battery charger applied for 5V adapters. It utilizes 1.2MHz synchronous buck converter topology to reduce power dissipation and therefore reaches a high efficiency up to 90%. The SLM6550 includes complete charge termination circuitry, automatic recharge, and a ±1% 4.35V float voltage. It also has other features include output short- circuit protection, battery temperature monitor, overheating protection, and no blocking diode is required. The SLM6550 is available in SOP8/DFN8 package with heat sink. Its few external component count makes the SLM6550 a high- efficient battery charger ideally suited for portable applications.
Features
- 1.2MHz Fixed Switching Frequency
- High Efficiency up to 90%
- 2.5A Maximum Charge Current
- 6.3V input overvoltage protection
- No External MOSFET or Blocking Diode Required
- Preset 4.35V Charge Voltage with ±1% Accuracy
- Automatic Recharge
- Charge State Pairs of Output, No Battery and Fault Status Display
- C/10 Charge Termination
- 140uA Supply Current in Shutdown
- 2.9V Trickle Charge
- Soft- Start Limits Inrush Current
- Battery Temperature Monitoring
- Short- Circuit Protection
- Available in 8- Pin SOP/DFN Package
Applications
- Cellular Telephones
- MP3, MP4 Players
- GPS, Digital Cameras
- Electronic Dictionaries
- Portable Devices, Chargers
C3034702 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



