Liown 1.5KE150A
| Manufacturer | LiownAsian Brands |
| MPN | 1.5KE150A |
| LCSC Part # | C3034401 |
| Packaging | DO-201 |
| Customer # | |
| Key Attributes | TVS DIODE 128VWM 207VC DO-201 |
| Datasheet | Liown 1.5KE150A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Liown | |
| Packaging | DO-201 | |
| Clamping Voltage | 207V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 143V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 128V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Liown | |
| Packaging | DO-201 | |
| Clamping Voltage | 207V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 143V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 128V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 1.5KE series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Halogen free and RoHS compliant
- Low incremental surge resistance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01 %
- Fast response time
- Typical IR less than 1μA above 12V devices
- High Temperature soldering guaranteed: 265°C/10 seconds/.375 ″ ,(9.5mm) lead length, 5lbs (2.3kg) tension
- Plastic package has underwriters laboratory flammability 94V-0
- Meets MSL level 1, per J-STD-020.
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- Unit Weight: 0.97g
Applications
AI Translation
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Liown | |
| Packaging | DO-201 | |
| Clamping Voltage | 207V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 143V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 128V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Liown | |
| Packaging | DO-201 | |
| Clamping Voltage | 207V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 143V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 128V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 1.5KE series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Halogen free and RoHS compliant
- Low incremental surge resistance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01 %
- Fast response time
- Typical IR less than 1μA above 12V devices
- High Temperature soldering guaranteed: 265°C/10 seconds/.375 ″ ,(9.5mm) lead length, 5lbs (2.3kg) tension
- Plastic package has underwriters laboratory flammability 94V-0
- Meets MSL level 1, per J-STD-020.
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- Unit Weight: 0.97g
Applications
AI Translation
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.
C3034401 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



