RICHTEK RT5753ALGQW
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT5753ALGQW |
| LCSC Part # | C3034226 |
| Packaging | WDFN-8(2x2) |
| Customer # | |
| Key Attributes | 3A, 1.2MHz, 6V Synchronous Step-Down Converter |
| Datasheet | RICHTEK RT5753ALGQW |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-8(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 3A | |
| Quiescent Current | 23uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-8(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 3A | |
| Quiescent Current | 23uA |
Introduction
The RT5753A/B/C/D is an easy-to-use 3A synchronous step-down DC-DC converter with an input supply voltage range of 2.5V to 6V. It features a precise 0.6V reference voltage and integrates low RDS(ON) power MOSFETs for high efficiency in WDFN-8L 2x2 and WDFN-8SL 2x2 packages.
The RT5753A/B/C/D employs an Advanced Constant On-Time (ACOT) control architecture, delivering ultra-fast transient response with minimal external components while maintaining a nearly constant switching frequency across line, load, and output voltage ranges. The RT5753A/C uses automatic PSM mode during light-load operation to maintain high efficiency. The RT5753B/D operates in forced PWM mode, helping to meet stringent voltage regulation accuracy requirements.
The RT5753A/B/C/D implements robust overcurrent protection by sensing current through both MOSFETs. Cycle-by-cycle current limiting protects the device from catastrophic damage during output short circuit, overcurrent, or inductor saturation conditions. An integrated soft-start function prevents inrush current at startup. Input UVLO, output undervoltage protection, overvoltage protection (RT5753AL/BL/CL/DL), and overtemperature protection are also included to ensure safe and smooth operation under all operating conditions.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-8(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 3A | |
| Quiescent Current | 23uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-8(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 3A | |
| Quiescent Current | 23uA |
Introduction
The RT5753A/B/C/D is an easy-to-use 3A synchronous step-down DC-DC converter with an input supply voltage range of 2.5V to 6V. It features a precise 0.6V reference voltage and integrates low RDS(ON) power MOSFETs for high efficiency in WDFN-8L 2x2 and WDFN-8SL 2x2 packages.
The RT5753A/B/C/D employs an Advanced Constant On-Time (ACOT) control architecture, delivering ultra-fast transient response with minimal external components while maintaining a nearly constant switching frequency across line, load, and output voltage ranges. The RT5753A/C uses automatic PSM mode during light-load operation to maintain high efficiency. The RT5753B/D operates in forced PWM mode, helping to meet stringent voltage regulation accuracy requirements.
The RT5753A/B/C/D implements robust overcurrent protection by sensing current through both MOSFETs. Cycle-by-cycle current limiting protects the device from catastrophic damage during output short circuit, overcurrent, or inductor saturation conditions. An integrated soft-start function prevents inrush current at startup. Input UVLO, output undervoltage protection, overvoltage protection (RT5753AL/BL/CL/DL), and overtemperature protection are also included to ensure safe and smooth operation under all operating conditions.
C3034226 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



