RICHTEK RT3607BCGQW
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT3607BCGQW |
| LCSC Part # | C3034137 |
| Packaging | QFN-60-EP(7x7) |
| Customer # | |
| Key Attributes | QFN-60-EP(7x7) Microcontrollers RoHS |
| Datasheet | RICHTEK RT3607BCGQW |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RICHTEK | |
| Packaging | QFN-60-EP(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Program Memory Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RICHTEK | |
| Packaging | QFN-60-EP(7x7) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Program Memory Type | - |
Introduction
RT3607BC is an IMVP8-compliant CPU power controller featuring two voltage rails: a 4/3/2-phase synchronous buck controller (core voltage regulator) and a 2-phase synchronous buck controller (AXG voltage regulator). The device employs G-NAVP (Green Native Adaptive Voltage Positioning) topology, a proprietary architecture derived from the finite DC gain of the error amplifier under current-mode control, which facilitates droop setting to meet all Intel CPU adaptive voltage positioning requirements. Based on this topology, it also incorporates a fast response mechanism to optimize voltage positioning performance during load transients. The device supports mode transition functionality across multiple operating states. An integrated serial VID interface enables communication with Intel IMVP8-compliant CPUs. It supports dynamic VID with three different slew rates: fast, slow, and decay. By employing G-NAVP topology, the operating frequency varies with VID code, load, and input voltage to further improve efficiency even in CCM. Furthermore, the G-NAVP topology combined with constant current ripple constant on-time technology delivers superior output voltage ripple performance across the entire input/output range. An integrated high-precision DAC converts serial VID codes in the range of 0.25V to 1.52V in 5mV steps. The device also integrates a high-precision ADC for platform configuration functions such as fast response trigger levels or overcurrent levels. In addition, address swapping for both voltage rails is also supported via the configuration function. It provides a voltage regulator ready output signal and features comprehensive fault protection including overvoltage, negative voltage, overcurrent, and UVLO. The device is housed in a compact WQFN-60L 7x7 package.
Features
- Compatible with Intel IMVP8 serial VID interface power management states
- 4/3/2-phase (core VR) + 2-phase (AXG VR) PWM controller
- Core VR integrates 3 MOSFET drivers
- G-NAVP (Green Native Adaptive Voltage Positioning) topology
- 0.5% DAC accuracy
- Differential remote voltage sensing
- Built-in ADC for platform programming
- Precise current balancing
- System thermal compensation adaptive voltage positioning
- Diode emulation mode for single-phase operation under light-load conditions
- Fast transient response
- VR ready indication
- Thermal throttling
- Current monitor output
- OVP, OCP, negative voltage protection, UVLO
- Slew rate setting / address inversion function
- Voltage rail address flexibility
- Dynamic VID enhancement
Applications
- IMVP8 Intel core power supply
- Desktop/server multiphase CPU core power supply
- Adaptive voltage positioning buck converter
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RICHTEK | |
| Packaging | QFN-60-EP(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Program Memory Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RICHTEK | |
| Packaging | QFN-60-EP(7x7) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Program Memory Type | - |
Introduction
RT3607BC is an IMVP8-compliant CPU power controller featuring two voltage rails: a 4/3/2-phase synchronous buck controller (core voltage regulator) and a 2-phase synchronous buck controller (AXG voltage regulator). The device employs G-NAVP (Green Native Adaptive Voltage Positioning) topology, a proprietary architecture derived from the finite DC gain of the error amplifier under current-mode control, which facilitates droop setting to meet all Intel CPU adaptive voltage positioning requirements. Based on this topology, it also incorporates a fast response mechanism to optimize voltage positioning performance during load transients. The device supports mode transition functionality across multiple operating states. An integrated serial VID interface enables communication with Intel IMVP8-compliant CPUs. It supports dynamic VID with three different slew rates: fast, slow, and decay. By employing G-NAVP topology, the operating frequency varies with VID code, load, and input voltage to further improve efficiency even in CCM. Furthermore, the G-NAVP topology combined with constant current ripple constant on-time technology delivers superior output voltage ripple performance across the entire input/output range. An integrated high-precision DAC converts serial VID codes in the range of 0.25V to 1.52V in 5mV steps. The device also integrates a high-precision ADC for platform configuration functions such as fast response trigger levels or overcurrent levels. In addition, address swapping for both voltage rails is also supported via the configuration function. It provides a voltage regulator ready output signal and features comprehensive fault protection including overvoltage, negative voltage, overcurrent, and UVLO. The device is housed in a compact WQFN-60L 7x7 package.
Features
- Compatible with Intel IMVP8 serial VID interface power management states
- 4/3/2-phase (core VR) + 2-phase (AXG VR) PWM controller
- Core VR integrates 3 MOSFET drivers
- G-NAVP (Green Native Adaptive Voltage Positioning) topology
- 0.5% DAC accuracy
- Differential remote voltage sensing
- Built-in ADC for platform programming
- Precise current balancing
- System thermal compensation adaptive voltage positioning
- Diode emulation mode for single-phase operation under light-load conditions
- Fast transient response
- VR ready indication
- Thermal throttling
- Current monitor output
- OVP, OCP, negative voltage protection, UVLO
- Slew rate setting / address inversion function
- Voltage rail address flexibility
- Dynamic VID enhancement
Applications
- IMVP8 Intel core power supply
- Desktop/server multiphase CPU core power supply
- Adaptive voltage positioning buck converter
C3034137 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



