LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES ZTX453

Manufacturer
MPN
ZTX453
LCSC Part #
C3033300
Packaging
TO-92
Customer #
Key Attributes
TRANS NPN 100V 1A TO-92
DatasheetDIODES ZTX453
RoHS Compliance5 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingTO-92
Current - Collector Cutoff100nA
Operating Temperature-55℃~+150℃
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO100V
Emitter-Base Voltage VEBO5V
DC Current Gain40
Current - Collector(Ic)1A
Pd - Power Dissipation1W
ConfigurationStandalone
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))700mV

Features

AI Translation
  • BVCEO > 100V (ZTX453)
  • lCM = 2A Peak Pulse Current
  • lC = 1A High Continuous Current
  • PD = 1W Power Dissipation
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device