TDPOWER TD6-05S24
| Manufacturer | TDPOWERAsian Brands |
| MPN | TD6-05S24 |
| LCSC Part # | C3033069 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | 24V 4.5V~9V Through Hole,25.4x25.4mm DC DC Converters |
| Datasheet | TDPOWER TD6-05S24 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~9V | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Height | 10.2mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~9V | |
| Capacitive Load(Max) | 330uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Height | 10.2mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 25.4mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, 6W full-load power
- Full-load efficiency range: 78%~85%
- Isolation voltage: 1500V DC
- Six-sided metal housing, low radiated EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C~+85°C
- CE certified, RoHS compliant
- CE-EMC: B-E191227388
- CE-LVD: B-E191227389
Applications
AI Translation
- Designed for isolated input/output distributed power supply systems on PCBs
- Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~9V | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Height | 10.2mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~9V | |
| Capacitive Load(Max) | 330uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Height | 10.2mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 25.4mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, 6W full-load power
- Full-load efficiency range: 78%~85%
- Isolation voltage: 1500V DC
- Six-sided metal housing, low radiated EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C~+85°C
- CE certified, RoHS compliant
- CE-EMC: B-E191227388
- CE-LVD: B-E191227389
Applications
AI Translation
- Designed for isolated input/output distributed power supply systems on PCBs
- Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries
C3033069 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



