FH CBM100505U000T
| Fabricant | FHAsian Brands |
| Réf. Fab. | CBM100505U000T |
| Réf. LCSC | C3032690 |
| Condit. | 0402 |
| Numéro Client | |
| Caract. clés | 0402 Ferrite Beads and Chips |
| Fiche Technique | FH CBM100505U000T |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Filters/Ferrite Beads and Chips | |
| Fabricant | FH | |
| Condit. | 0402 | |
| DC Resistance(DCR) | - | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Filters/Ferrite Beads and Chips | |
| Fabricant | FH | |
| Condit. | 0402 |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | - | |
| Current Rating | - |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Higher impedance than through-hole ferrite beads at equivalent size
- Unique terminal electrode structure supports maximum allowable current of 6.0A
- Unlike conventional ferrite beads, chip ferrite beads are leadless and can suppress EMI and RFI simply by mounting onto a PCB
- High impedance and effective EMI suppression across a wide frequency range
- EIA-compliant dimensions for automated placement with SMT equipment
- Compatible with reflow and wave soldering
Applications
Traduction par IA
- Noise suppression for power lines or high-current signal lines in electrical equipment such as communication devices, computers, and LCD TVs
Rupture de stock
M'avertir
Minimum: 100Multiple: 100Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 100+ | $ 0.004 | $ 0.40 |
| 1,000+ | $ 0.003 | $ 3.00 |
| 3,000+ | $ 0.0026 | $ 7.80 |
| 10,000+ | $ 0.0023 | $ 23.00 |
| 50,000+ | $ 0.002 | $ 100.00 |
Boîtier Standard10000/Full Reel | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Filters/Ferrite Beads and Chips | |
| Fabricant | FH | |
| Condit. | 0402 | |
| DC Resistance(DCR) | - | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Filters/Ferrite Beads and Chips | |
| Fabricant | FH | |
| Condit. | 0402 |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | - | |
| Current Rating | - |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Higher impedance than through-hole ferrite beads at equivalent size
- Unique terminal electrode structure supports maximum allowable current of 6.0A
- Unlike conventional ferrite beads, chip ferrite beads are leadless and can suppress EMI and RFI simply by mounting onto a PCB
- High impedance and effective EMI suppression across a wide frequency range
- EIA-compliant dimensions for automated placement with SMT equipment
- Compatible with reflow and wave soldering
Applications
Traduction par IA
- Noise suppression for power lines or high-current signal lines in electrical equipment such as communication devices, computers, and LCD TVs
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



