ARK micro AKF30N10S
| Manufacturer | ARK microAsian Brands |
| MPN | AKF30N10S |
| LCSC Part # | C3031427 |
| Packaging | PDFN3333-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 45A PDFN3333-8 |
| Datasheet | ARK micro AKF30N10S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ARK micro | |
| Packaging | PDFN3333-8 | |
| Output Capacitance(Coss) | 165pF | |
| Ciss-Input Capacitance | 1.374nF | |
| Pd - Power Dissipation | 30W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 45A | |
| Reverse Transfer Capacitance (Crss) | 102pF | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.6nC@0V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ARK micro | |
| Packaging | PDFN3333-8 | |
| Output Capacitance(Coss) | 165pF | |
| Ciss-Input Capacitance | 1.374nF | |
| Pd - Power Dissipation | 30W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 45A | |
| Reverse Transfer Capacitance (Crss) | 102pF | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.6nC@0V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low RDS(ON)
- Low Gate Charge
- Advanced high Cell density Trench Technology
- RoHS Compliant
- Halogen-free available
- 100% Avalanche Tested
Applications
AI Translation
- Power Management in Inverter System
- Synchronous Rectification
- Load Switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 195
195 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1602$ 0.1522 | $ 0.76 |
| 50+ | $ 0.1322$ 0.1256 | $ 6.28 |
| 150+ | $ 0.1182$ 0.1123 | $ 16.85 |
| 500+ | $ 0.1077$ 0.1024 | $ 51.20 |
| 2,500+ | $ 0.0958$ 0.0911 | $ 227.75 |
| 5,000+ | $ 0.0917$ 0.0872 | $ 436.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ARK micro | |
| Packaging | PDFN3333-8 | |
| Output Capacitance(Coss) | 165pF | |
| Ciss-Input Capacitance | 1.374nF | |
| Pd - Power Dissipation | 30W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 45A | |
| Reverse Transfer Capacitance (Crss) | 102pF | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.6nC@0V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ARK micro | |
| Packaging | PDFN3333-8 | |
| Output Capacitance(Coss) | 165pF | |
| Ciss-Input Capacitance | 1.374nF | |
| Pd - Power Dissipation | 30W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 45A | |
| Reverse Transfer Capacitance (Crss) | 102pF | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.6nC@0V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low RDS(ON)
- Low Gate Charge
- Advanced high Cell density Trench Technology
- RoHS Compliant
- Halogen-free available
- 100% Avalanche Tested
Applications
AI Translation
- Power Management in Inverter System
- Synchronous Rectification
- Load Switch
C3031427 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AKF30N5P0SX | ARK micro | Similar | PDFN3333-8 | 835 | $0.1168 $0.1229 |



