LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel MGS304812 product image
Images for reference only

Cosel MGS304812

Manufacturer
MPN
MGS304812
LCSC Part #
C3031264
Packaging
DIP,50.8x25.4mm
Customer #
Key Attributes
12V 36V~76V DIP,50.8x25.4mm DC DC Converters RoHS
DatasheetCosel MGS304812
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 111.2788$ 111.28
200+$ 43.0635$ 8612.70
500+$ 41.5509$ 20775.45
1,000+$ 40.803$ 40803.00
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCosel
PackagingDIP,50.8x25.4mm
Number of Outputs1
Iout2.5A
Output Voltage12V
Height9.9mm
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)1.5kV
Output Power30W
FeaturesOver Current Protection;Overvoltage protection;Automatic fault recovery
Conversion Efficiency92%
Voltage - Supply36V~76V
Length50.8mm
Width25.4mm

Features

AI Translation
  • Industry Standard SIP6 (MG1R5/MG3), SIP8 (MG6/MG10), 1"X1" (MG15/MG40), 1"X2" (MG30/MG80)
  • Wide input range DC4.5-13V/DC9-36V/DC18-76V (MGFS/MGFW)
  • Ultra wide input range DC6-60V (MGXS/MGXW)
  • High efficiency by synchronized rectification circuit (MGS10/MGFS10/MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFW40/MGFS80/MGFW80)
  • 6 sided shield (MG15/MG30/MG40/MG80)
  • I/O isolation voltage DC1,500V (1 minute)
  • Built-in overcurrent protection circuits (recovers automatically)
  • Built-in overvoltage protection circuits (MG30/MG40/MG80)
  • Built-in remote ON/OFF (MG6/MG10/MG15/MG30/MG40/MG80)
  • Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFS80)
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
  • UKCA marking
  • CE marking Low Voltage Directive RoHS Directive
  • Electrical Equipment Safety Regulations RoHS Regulations
  • Safety agency approvals: UL60950-1, C-UL, EN62368-1 (MG1R5/MG3/MG6/MG10/MG15/MG30) UL62368-1, C-UL, EN62368-1 (MG40/MG80)